Idec BAF111SDU technical specifications.
| Current Rating | 10A |
| Fuse Size | N/A |
| Mount | DIN Rail |
| RoHS Compliant | No |
| Termination | Screw |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Idec BAF111SDU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
