Idec BAF111SNU technical specifications.
| Current Rating | 10A |
| Fuse Size | N/A |
| Mount | DIN Rail |
| RoHS Compliant | No |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Idec BAF111SNU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.