This is a terminal block with 6 contacts, a terminal pitch of 8mm, and a straight body orientation. It is designed for surface mount applications and has a maximum operating temperature range of -25 to 55°C. The terminal block is rated for a maximum current of 15A and features solder termination. It is a general-purpose terminal block suitable for a variety of applications.
Idec BD8-MB3 technical specifications.
| Type | Terminal Block |
| Number of Contacts | 6 |
| Terminal Pitch | 8mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Mounting | Surface Mount |
| Max Current Rating | 15A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Idec BD8-MB3 to view detailed technical specifications.
No datasheet is available for this part.