
The BN15MW connector is a 600V rated, 10A current capable, cable mount FFC/FPC connector with a 2-position design and 8mm pitch. It features a lead-free construction and operates within a temperature range of -25°C to 55°C. The connector has a terminal width of 8mm and a wire/cable gauge of 14AWG, with a maximum wire gauge of 22AWG and a minimum of 14AWG.
Idec BN15MW technical specifications.
| Package/Case | 600 |
| Color | Black |
| Current | 10A |
| Current Rating | 22A |
| Insulation Material | PPE |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Pitch | 8mm |
| Series | BN |
| Terminal Width | 8mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 660V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Idec BN15MW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
