Idec BN75W technical specifications.
| Max Current Rating | 75A |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Orientation | Straight |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Idec BN75W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.