Idec BNC230 technical specifications.
| Body Material | Polycarbonate, PC |
| Color | Black, Grey |
| Material | Polycarbonate |
| Mount | DIN Rail |
| Series | BN |
| RoHS | Compliant |
Download the complete datasheet for Idec BNC230 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.