Idec BNDH15LW technical specifications.
| Max Current Rating | 15A |
| Number of Circuits | 1 |
| Number of Contacts | 1 |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Idec BNDH15LW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.