Idec BNDN1000 technical specifications.
| Approvals | CE, cULus |
| Package/Case | Aluminum |
| Color | Grey |
| Height | 0.413inch |
| Length | 1m |
| Material | Aluminium |
| Mount | DIN Rail |
| Width | 35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Idec BNDN1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
