
1-position, 2-contact terminal block for flexible flat cable/flexible printed circuit applications. Features screw termination and a 18mm pitch, accommodating wire gauges from 14AWG to 22AWG. Rated for 600V and 15A, with a black PPE insulation material. Designed for DIN rail mounting.
Idec BNH15LW technical specifications.
| Package/Case | 600 |
| Color | Black |
| Current | 15A |
| Current Rating | 15A |
| Insulation Material | PPE |
| Max Current Rating | 15A |
| Mount | Cable |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Pitch | 18mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BNH |
| Terminal Width | 10.5mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Width | 0.413inch |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Idec BNH15LW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
