
1-position, 2-contact flexible flat cable (FFC) / flexible printed circuit (FPC) connector with ZIF/LIF termination. Features a 600V voltage rating and 30A current rating, supporting wire gauges from 10AWG to 18AWG. Offers screw termination and a 18mm pitch, with a black PPE insulation material. This RoHS compliant component is designed for cable mounting.
Idec BNH30W technical specifications.
| Package/Case | 600 |
| Color | Black |
| Current | 30A |
| Current Rating | 30A |
| Insulation Material | PPE |
| Max Current Rating | 30A |
| Mount | Cable |
| Number of Circuits | 1 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Pitch | 18mm |
| RoHS Compliant | Yes |
| Series | BNH |
| Terminal Width | 12mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Idec BNH30W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
