Idec BNJ46 technical specifications.
| Dimension | 8.2mm |
| Family | BNJ46 |
| Manufacturer | Idec |
| Part No | BNJ46 |
| RoHS | Unknown |
| Gender | N/A |
| Type | Ring Tongue Terminal |
| Wire Size | N/A |
| RoHS | Unconfirmed |
Download the complete datasheet for Idec BNJ46 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.