Idec BNJ46B technical specifications.
| Type | Jumper |
| Number of Contacts | 6 |
| Terminal Pitch | 10.5mm |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Idec BNJ46B to view detailed technical specifications.
No datasheet is available for this part.