Idec BNJ46F technical specifications.
| Supplier | Idec |
| Part No | BNJ46F |
| RoHS | Unknown |
| Type | Fork Terminal |
| Family | BNJ46F |
| Wire Size | N/A |
| Gender | N/A |
| Dimension | 21 x 8.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Idec BNJ46F to view detailed technical specifications.
No datasheet is available for this part.