Idec CS-A1-02-G-05 technical specifications.
| Length | 16.4foot |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| RoHS | Compliant |
Download the complete datasheet for Idec CS-A1-02-G-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
