Idec FC4A-KC2CA technical specifications.
| Package/Case | Module |
| Connector Type A | D-Sub |
| Connector Type B | Circular |
| Interface | RS-232 |
| Length | 5foot |
| Memory Type | FLASH |
| Primary Type | COMMUNICATION CABLE |
| Reach SVHC Compliant | Unknown |
| Resolution (height) | 600pixel |
| Resolution (width) | 800pixel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Idec FC4A-KC2CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.