
The FL1E-H12RCA relay module from Idec features 8 inputs and 4 outputs with a relay output type. It is designed for surface mount and DIN rail mounting. The module operates within a temperature range of 0°C to 55°C. It has received approvals from UL and CE. The module measures 2.834 inches in length, 3.543 inches in width, and 0.079 inches in depth.
Idec FL1E-H12RCA technical specifications.
| Approvals | UL, CE |
| Depth | 0.079inch |
| Input Type | AC/DC |
| Length | 2.834inch |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount, DIN Rail |
| Number of Inputs | 8 |
| Number of Outputs | 4 |
| Output Type | RELAY |
| Termination | Screw |
| Width | 3.543inch |
| RoHS | Compliant |
Download the complete datasheet for Idec FL1E-H12RCA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.