Idec HG1X-422 technical specifications.
| Approvals | CSA, CE, CUL |
| Manufacturer Series | MP 377 |
| Max Operating Temperature | 55°C |
| Memory Size | 24KB |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number of Ports | 2 |
| Reach SVHC Compliant | Unknown |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Idec HG1X-422 to view detailed technical specifications.
No datasheet is available for this part.