
Idec HG2F-SS22VCF technical specifications.
| Depth | 1.969inch |
| Display Type | LCD |
| Length | 6.378inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number of Ports | 3 |
| Resolution (height) | 240pixel |
| Resolution (width) | 320pixel |
| DC Rated Voltage | 24V |
| Width | 4.961inch |
| RoHS | Compliant |
Download the complete datasheet for Idec HG2F-SS22VCF to view detailed technical specifications.
No datasheet is available for this part.
