
Idec HG2F-SS22VF-DH485-500 technical specifications.
| Max Operating Temperature | 50°C |
| Max Supply Voltage (DC) | 28.8V |
| Memory Size | 2MB |
| Min Supply Voltage (DC) | 20.4V |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Idec HG2F-SS22VF-DH485-500 to view detailed technical specifications.
No datasheet is available for this part.
