Idec HG2G-5TT22TF-W technical specifications.
| LCD Size | 5.7in |
| Touch Technology | Resistive |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Cable Interface | USB/RS232 |
| Outline Dimensions | 167.2x134.7x40.9mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Idec HG2G-5TT22TF-W to view detailed technical specifications.
No datasheet is available for this part.