
Idec HG3F-FT22TFB technical specifications.
| Depth | 1.953inch |
| Display Type | LCD |
| Length | 11.89inch |
| Manufacturer Series | MP 377 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number of Ports | 3 |
| Resolution (height) | 480pixel |
| Resolution (width) | 640pixel |
| DC Rated Voltage | 24V |
| Width | 8.976inch |
| RoHS | Compliant |
Download the complete datasheet for Idec HG3F-FT22TFB to view detailed technical specifications.
No datasheet is available for this part.
