Idec HG3G-8JT22MF-B technical specifications.
| Package/Case | 600 |
| Current Rating | 30A |
| Depth | 1.906inch |
| Display Type | LCD |
| Length | 8.602inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Ports | 9 |
| Ratings | IP66, Water Resistant, Dust Tight |
| Resolution (height) | 600pixel |
| Resolution (width) | 800pixel |
| Series | HG3G |
| DC Rated Voltage | 24V |
| Width | 6.437inch |
| RoHS | Compliant |
Download the complete datasheet for Idec HG3G-8JT22MF-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.