Idec HG9Z-3C125A technical specifications.
| Interface | RS-232, RS-422, RS-485 |
| Length | 5foot |
| Memory Type | FLASH |
| Resolution (height) | 320pixel |
| Resolution (width) | 640pixel |
| RoHS | Compliant |
Download the complete datasheet for Idec HG9Z-3C125A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.