Idec HR1S-AK351144 technical specifications.
| Type | Terminal Block |
| Termination Method | Screw |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| Mounting | DIN Rail |
| Max Voltage Rating | 24VDC|120VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Idec HR1S-AK351144 to view detailed technical specifications.
No datasheet is available for this part.