Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Idec HW4B-M1F11-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, CE, TUV |
| Package/Case | Metal |
| Contact Material | Silver |
| Current Rating | 10A |
| Number of Poles | 1 |
| Ratings | IP65 |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 220V |
| DC Rated Voltage | 500mV |
| RoHS | Not Compliant |
Download the complete datasheet for Idec HW4B-M1F11-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
