Idec LD6A-3WQB-RYG technical specifications.
| Package/Case | Module |
| Color | Green, Red, Yellow |
| Height | 216mm |
| Lens Color | Green, Red, Yellow |
| Life (Hours) | 30Hour |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Size | 60mm |
| Weight | 305g |
| RoHS | Compliant |
Download the complete datasheet for Idec LD6A-3WQB-RYG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.