
Idec LD9Z-6ALB-Y technical specifications.
| Package/Case | Module |
| Color | Yellow |
| Correlated Color Temperature (CCT) | N/A |
| Current Rating | 25mA |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Number of LEDs | 1 |
| Voltage Rating | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Idec LD9Z-6ALB-Y to view detailed technical specifications.
No datasheet is available for this part.
