Idec LD9Z-6ALW-W technical specifications.
| Color | White |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 24V |
| Ratings | IP65 |
| Series | LD6A |
| RoHS | Not Compliant |
Download the complete datasheet for Idec LD9Z-6ALW-W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
