This 15-LED white opto device has a maximum operating temperature of 50°C and a minimum operating temperature of -30°C. It is rated for 24V DC and has a luminous flux of 225lm. The device has a length of 330mm and a width of 27.5mm, with a height of 16mm and a lead length of 3m. It is designed for use in IP65 environments.
Idec LF1B-NC4P-2TLWW2-3M technical specifications.
| Color | White |
| Height | 16mm |
| Lead Length | 3m |
| Length | 330mm |
| Luminous Flux | 225lm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -30°C |
| Number of LEDs | 15 |
| Ratings | IP65 |
| DC Rated Voltage | 24V |
| Width | 27.5mm |
| RoHS | Compliant |
Download the complete datasheet for Idec LF1B-NC4P-2TLWW2-3M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
