Idec LF1D-H2F-2N-350 technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 4700 K |
| Length | 14.37inch |
| Mount | Box |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Idec LF1D-H2F-2N-350 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.