Idec LF2B-B4P-ATHWW2-1M technical specifications.
| Package/Case | Module |
| Color | White |
| Correlated Color Temperature (CCT) | 6500K |
| Height | 29mm |
| Lead Length | 1m |
| Length | 210mm |
| Lens Style | Flat |
| Luminous Flux | 215lm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -30°C |
| Min Supply Voltage (AC) | 90V |
| Max Supply Voltage (DC) | 264V |
| Mount | Cable |
| Ratings | IP65 |
| Series | LF2B |
| Test Temperature | 25°C |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Idec LF2B-B4P-ATHWW2-1M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.