This white LED features a luminous flux of 360lm and a lead length of 1m. It operates within a temperature range of -30°C to 55°C and is rated for use with a supply voltage between 10.7V and 30V. The device is also IP65 rated for protection against solid particles and water.
Idec LF2B-C4P-BTHWW2-1M technical specifications.
| Color | White |
| Height | 29mm |
| Lead Length | 1m |
| Length | 330mm |
| Luminous Flux | 360lm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10.7V |
| Ratings | IP65 |
| Width | 40mm |
| RoHS | Not Compliant |
Download the complete datasheet for Idec LF2B-C4P-BTHWW2-1M to view detailed technical specifications.
No datasheet is available for this part.