SIGNAL LIGHT TOWER; Accessory Type:Signal Light Tower Frame; For Use With:Idec LT1 Series Signal Light Towers; Product Range:-; Bulb Size:T-20; Current Rating:60mA; IP / NEMA Rating:IP20, NEMA 1; Lamp Base Type:BA15d; Length:450mm ;RoHS Compliant: No
Current Rating60mA
MountingBase
Quick Jump:
Technical Specifications
Idec LT1A-0155M technical specifications.
General
Current Rating
60mA
Length
450mm
Mount
Base
Compliance
RoHS
Not Compliant
Datasheet
Idec LT1A-0155M Datasheet
Download the complete datasheet for Idec LT1A-0155M to view detailed technical specifications.