Idec SA9Z-F11 technical specifications.
| Dimension | N/A |
| Family | SA9F |
| Manufacturer | Idec |
| Part No | SA9Z-F11 |
| Packaging | N/A |
| Operating Temperature | N/A |
| RoHS | Unknown |
| Type | Lens |
| RoHS | Not Compliant |
Download the complete datasheet for Idec SA9Z-F11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.