Idec UZ6-12 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Reach SVHC Compliant | Unknown |
| Self Resonant Frequency | 2kHz |
| RoHS | Not Compliant |
Download the complete datasheet for Idec UZ6-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
