Idec WB2F-100S1B technical specifications.
| Type | Hand Held Barcode |
| Input Voltage Range | 5VDC(Typ) |
| Maximum Sensing Distance | 150mm |
| Interface Type | RS-232|USB |
| Light Source | LED |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | 0°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Idec WB2F-100S1B to view detailed technical specifications.
No datasheet is available for this part.