
Switch, part; Contact Block; 2 NC; 10A 120VAC; Screw term.
Checking distributor stock and pricing after the page loads.
| Contact Type | 2 breakers |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Ratings | IP20 |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
