Idento LKZ12B3 technical specifications.
| Color | Black |
| Height | 12.7mm |
| Material | Vinyl |
| Mount | Adhesive |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Idento LKZ12B3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
