Idento LKZ12PEN technical specifications.
| Color | Black, Green, Yellow |
| Height | 12.7mm |
| Material | Vinyl |
| Mount | Adhesive |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Idento LKZ12PEN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
