Idento TKM75 technical specifications.
| Color | White |
| Length | 75mm |
| Material | Vinyl |
| Max Operating Temperature | 82°C |
| Min Operating Temperature | -54°C |
| Mount | Cable |
| Width | 25mm |
| Wire/Cable Diameter | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Idento TKM75 to view detailed technical specifications.
No datasheet is available for this part.