Hose Fittings and Accessories Nut Straight Polyphenylene Sulfide Thread Male
Idex P-289 technical specifications.
| Type | Nut |
| Style | Straight |
| Material | Polyphenylene Sulfide |
| Ending Shape | Thread |
| Thread Style | Male |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Idex P-289 to view detailed technical specifications.
No datasheet is available for this part.