IDI 100024-002-922 technical specifications.
| Current Rating | 3A |
| Length | 17.02mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 25mR |
| Series | 100240 |
| RoHS | Compliant |
Download the complete datasheet for IDI 100024-002-922 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
