IDI 100526-H-12-AM technical specifications.
| Package/Case | SMA |
| Current Rating | 3A |
| Length | 33.02mm |
| Package Quantity | 10 |
| Series | 100526 |
| RoHS | Not Compliant |
Download the complete datasheet for IDI 100526-H-12-AM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.