
IDI 100526-H-12-BF technical specifications.
| Package/Case | SMB |
| Current Rating | 3A |
| Length | 33.02mm |
| Series | 100526 |
| RoHS | Not Compliant |
Download the complete datasheet for IDI 100526-H-12-BF to view detailed technical specifications.
No datasheet is available for this part.