IDI 100559-B-S technical specifications.
| Current Rating | 3A |
| Length | 28.4mm |
| Mount | Flanges |
| Package Quantity | 10 |
| Series | 100559 |
| RoHS | Not Compliant |
Download the complete datasheet for IDI 100559-B-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.