IDI 100671-000 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Length | 4.4mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 10mR |
| Series | 100671 |
| RoHS | Compliant |
Download the complete datasheet for IDI 100671-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
