IDI 100746-A-F-N-12-AF technical specifications.
| Package/Case | SMA |
| Current Rating | 3A |
| Length | 20.83mm |
| Package Quantity | 10 |
| Series | 100746 |
| RoHS | Not Compliant |
Download the complete datasheet for IDI 100746-A-F-N-12-AF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.