IDI 100746-A-N-N-12-BM technical specifications.
| Package/Case | SMB |
| Current Rating | 3A |
| Length | 20.83mm |
| Series | 100746 |
| RoHS | Not Compliant |
Download the complete datasheet for IDI 100746-A-N-N-12-BM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.