IDI 100780-C-F-12-N technical specifications.
| Current Rating | 500mA |
| Length | 24.49mm |
| Mount | Cable |
| Series | 100780 |
| RoHS | Not Compliant |
Download the complete datasheet for IDI 100780-C-F-12-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.