
IDI 100785-003-922 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Length | 10.72mm |
| Package Quantity | 100 |
| Resistance | 50mR |
| Series | 100785 |
| RoHS | Compliant |
Download the complete datasheet for IDI 100785-003-922 to view detailed technical specifications.
No datasheet is available for this part.
